SRP4020T-R68M

Bourns
652-SRP4020T-R68M
SRP4020T-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,4.45x4.06x1.8mm,0.68uH 20 ,9.5A,shd

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,491 € 4,91 €
0,404 € 40,40 €
0,397 € 198,50 €
0,332 € 332,00 €
Full Reel (Order in multiples of 3000)
0,303 € 909,00 €
0,302 € 1.812,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP4020TA Shielded Automotive Power Inductors

Bourns SRP4020TA Shielded Power Inductors for automotive systems feature a shielded construction with a carbonyl powder core. The series offers high saturation current and an inductance range of 0.1μH to 22μH. Bourns SRP4020TA Shielded Power Inductors are AEC-Q200 qualified, RoHS compliant, and halogen free. Typical applications include automotive systems, DC/DC converters, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.