SRP4018FA-R60M

Bourns
652-SRP4018FA-R60M
SRP4018FA-R60M

Mfr.:

Description:
Power Inductors - SMD Ind,4.1x4.1x1.8mm,0.6uH+/-20%,12.4A,Shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.992

Stock:
2.992 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,699 € 6,99 €
0,587 € 58,70 €
0,439 € 439,00 €
Full Reel (Order in multiples of 3000)
0,418 € 1.254,00 €
0,415 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
600 nH
20 %
9.4 A
7.8 mOhms
5.8 A
- 55 C
+ 150 C
15
85 MHz
Standard
4.1 mm
4.1 mm
1.8 mm
Ferrite
AEC-Q200
SRP4018FA
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP4018FA High Current, Shielded Power Inductors

Bourns SRP4018FA High Current, Shielded Power Inductors are manufactured with flat wire, two self-lead terminals, and a metal alloy powder core. This design provides low DC resistance, up to 15A heating/saturation current, low buzz noise, temperature stability, and shielded construction for low magnetic radiation. The SRP4018FA series meets AEC-Q200 requirements and features an operating temperature range of -55°C to +155°C. Bourns SRP4018FA inductors are well-suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical, and telecom applications.