SRP4012TA-R10Y
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.1uH 30% SMD 4012 AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.975Expected 5/7/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,877 € | 0,88 € | |
| 0,721 € | 7,21 € | |
| 0,629 € | 15,73 € | |
| 0,593 € | 59,30 € | |
| 0,549 € | 137,25 € | |
| 0,517 € | 258,50 € | |
| 0,504 € | 504,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,471 € | 1.884,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
