SRP3212-R33M

Bourns
652-SRP3212-R33M
SRP3212-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,3.2x2.5x1mm,0.33uH+/-20%,8.5A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.061

Stock:
3.061 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,21 € 2,10 €
0,173 € 17,30 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2000)
0,13 € 260,00 €
0,119 € 476,00 €
0,115 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
3.2 mm x 2.5 mm x 1 mm
Shielded
330 nH
20 %
13 mOhms
9.1 A
- 40 C
+ 125 C
3
132 MHz
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
SRP3212
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP3212 Shielded Power Inductors

Bourns SRP3212 Shielded Power Inductors feature shielded construction for low radiation and a metal alloy powder core for high saturation current. These devices offer an inductance range of 0.33µH to 4.7µH at 100kHz / 1V and 20% inductance tolerance. This series operates in a -40°C to +125°C temperature range (including temperature rise). Bourns SRP3212 Shielded Power Inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters in consumer, industrial, and telecom electronics, as well as consumer electronics.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.