SRP3020CC-R47M

Bourns
652-SRP3020CC-R47M
SRP3020CC-R47M

Mfr.:

Description:
Power Inductors - SMD Ind,3.5x3.2x1.8mm,0.47uH+/-20%,6A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,446 € 1.338,00 €
0,442 € 2.652,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
1312 (3532 metric)
Shielded
470 nH
20 %
6 A
23 mOhms
7 A
- 40 C
+ 125 C
5
105 MHz
Standard
3.5 mm
3.2 mm
1.8 mm
Carbonyl
SRP3029CC
Reel
Brand: Bourns
Case Code - in: 1312
Case Code - mm: 3532
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99