SRP1265CC-R33M

Bourns
652-SRP1265CC-R33M
SRP1265CC-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,13.5x12.5x6.2mm,0.33uH+/-20%,50A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,05 € 10,50 €
0,857 € 85,70 €
Full Reel (Order in multiples of 500)
0,71 € 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
5050 (1312 metric)
Shielded
330 nH
20 %
50 A
800 uOhms
70 A
- 40 C
+ 125 C
10
90 MHz
Standard
13.5 mm
12.5 mm
6.2 mm
Carbonyl
SRP1269CC
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 5050
Case Code - mm: 1312
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.