SRP1245A-R33M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.33uH 20% SMD 1245 AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 8/10/2026500Expected 10/12/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,26 € | 1,26 € | |
| 1,05 € | 10,50 € | |
| 0,912 € | 22,80 € | |
| 0,857 € | 85,70 € | |
| 0,794 € | 198,50 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,727 € | 363,50 € | |
| 0,681 € | 681,00 € | |
| 0,673 € | 1.682,50 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
