SRP1060VR-R15M

652-SRP1060VR-R15M
SRP1060VR-R15M

Mfr.:

Description:
Power Inductors - SMD Ind,12.7x5.8x11.2mm,0.15uH+/-20%,90A,shd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Current Inductor
Shielded
150 nH
20 %
210 uOhms
87 A, 120 A
- 40 C
+ 125 C
Standard
10.3 mm
5.8 mm
10.4 mm
Metal Alloy Powder
SRP1060VR
Reel
Cut Tape
MouseReel
Application: Data Centers, Data Networking and Storage Systems, Graphic Cards and Battery Powered Systems, Notebook and Desktop Computers, Servers and Workstations
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2400
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99