SRP1040VA-150M

Bourns
652-SRP1040VA-150M
SRP1040VA-150M

Mfr.:

Description:
Power Inductors - SMD 15 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,17 € 11,70 €
1,02 € 25,50 €
0,955 € 95,50 €
0,894 € 223,50 €
Full Reel (Order in multiples of 500)
0,837 € 418,50 €
0,763 € 763,00 €
0,762 € 3.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
15 uH
20 %
7 A
50 mOhms
7.6 A
- 55 C
+ 180 C
20
9 MHz
Standard
11 mm
10 mm
3.8 mm
Ferrite
AEC-Q200
SRP1040VA
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP1040VA AEC-Q200 Shielded Power Inductors

Bourns SRP1040VA AEC-Q200 Shielded Power Inductors offer a 1µH to 68µH inductance range, 3.5A to 29A saturation current, and -55°C to +180°C operating temperature range. These inductors are built with a new metal alloy powder formulation and round enamel-coated copper wire, allowing for an extremely high operating temperature that makes them AEC-Q200 compliant. Bourns SRP1040VA Inductors are well suited for DC/DC converters and power supplies where higher inductor reliability at elevated operating temperatures may be required. 

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.