SRP1038C-R36M

652-SRP1038C-R36M
SRP1038C-R36M

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x3.8mm,0.36uH+/-20%,31A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Quantities greater than 714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
Full Reel (Order in multiples of 500)
1,14 € 570,00 €
0,516 € 516,00 €
0,487 € 1.217,50 €
0,464 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
3939 (1010 metric)
Shielded
360 nH
20 %
36 A
1.2 mOhms
60 A
- 40 C
+ 125 C
15
88 MHz
Standard
10 mm
10 mm
3.8 mm
Metal Alloy Powder
SRP1038C
Reel
Cut Tape
Application: Power
Brand: Bourns
Case Code - in: 3939
Case Code - mm: 1010
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99