SRP1038C-R15M

652-SRP1038C-R15M
SRP1038C-R15M

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x3.8mm,0.15uH+/-20%,40A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Quantities greater than 791 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,998 € 9,98 €
Full Reel (Order in multiples of 500)
0,843 € 421,50 €
0,50 € 500,00 €
0,484 € 1.210,00 €
0,466 € 2.330,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
3939 (1010 metric)
Shielded
150 nH
20 %
45 A
600 uOhms
80 A
- 40 C
+ 125 C
10
150 MHz
Standard
10 mm
10 mm
3.8 mm
Metal Alloy Powder
SRP1038C
Reel
Cut Tape
Application: Power
Brand: Bourns
Case Code - in: 3939
Case Code - mm: 1010
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99