SRP1038AA-R15Y

Bourns
652-SRP1038AA-R15Y
SRP1038AA-R15Y

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x3.8mm,0.15uH+/-30%,44A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,852 € 8,52 €
0,743 € 18,58 €
0,65 € 65,00 €
0,603 € 150,75 €
Full Reel (Order in multiples of 500)
0,581 € 290,50 €
0,557 € 557,00 €
0,538 € 1.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11 mm x 10 mm
Shielded
150 nH
30 %
44 A
600 uOhms
82 A
- 55 C
+ 155 C
10
190 MHz
Standard
11 mm
10 mm
3.8 mm
Metal Alloy
SRP1038AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP1038AA Shielded Power Inductors

Bourns SRP1038AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 47µH inductance range. Bourns SRP1038AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 4A to 82A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.