SRP1038A-R22M

Bourns
652-SRP1038A-R22M
SRP1038A-R22M

Mfr.:

Description:
Power Inductors - SMD 0.22uH 20% SMD 1038 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 781

Stock:
781 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,92 € 9,20 €
0,796 € 19,90 €
0,654 € 65,40 €
0,602 € 150,50 €
Full Reel (Order in multiples of 500)
0,585 € 292,50 €
0,496 € 496,00 €
0,488 € 1.220,00 €
0,479 € 2.395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
220 nH
20 %
35 A
1 mOhms
60 A
- 40 C
+ 150 C
10
10 MHz
Standard
11 mm
10 mm
3.8 mm
Carbonyl Powder
AEC-Q200
SRP1038A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.