SRP1038A-R20M

Bourns
652-SRP1038A-R20M
SRP1038A-R20M

Mfr.:

Description:
Power Inductors - SMD Ind10x11x3.8mm,0.2uH20%35A,shdSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,92 € 9,20 €
0,836 € 20,90 €
0,654 € 65,40 €
0,602 € 150,50 €
Full Reel (Order in multiples of 500)
0,544 € 272,00 €
0,524 € 524,00 €
0,508 € 1.270,00 €
0,50 € 2.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
200 nH
20 %
35 A
950 mOhms
70 A
- 40 C
+ 150 C
10
155 MHz
Standard
11 mm
10 mm
3.8 mm
Carbonyl Powder
SRP1038A
Reel
Cut Tape
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.