SRP0320-R47K

652-SRP0320-R47K
SRP0320-R47K

Mfr.:

Description:
Power Inductors - SMD Ind,3.4x3.1x2mm,0.47uH+/-10%,7.4A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Quantities greater than 816 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,625 € 6,25 €
0,525 € 13,13 €
0,486 € 48,60 €
0,439 € 109,75 €
0,407 € 203,50 €
0,377 € 377,00 €
Full Reel (Order in multiples of 2500)
0,355 € 887,50 €
0,352 € 1.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
470 nH
10 %
7.4 A
14.6 mOhms
12 A
- 40 C
+ 125 C
85 MHz
Standard
3.4 mm
3.1 mm
2 mm
Ferrite
SRP0320
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP0xx Shielded Power Inductors

Bourns SRP0xx Shielded Power Inductors offer a 1.4A to 15.5A heating current range, 1.7A to 25A saturation current range and 10µH maximum inductance. The SRP0xx series features a shielded construction, a very low profile of <2mm and a metal alloy power core. The metal alloy powder core and flat wire means this inductor series is able to provide low core loss, low DC resistance, high current, low buzz noise and excellent temperature stability. Bourns SRP0xx Shielded Power Inductors are ideal for power supplies and DC/DC converters.