SRP0312-1R0K

652-SRP0312-1R0K
SRP0312-1R0K

Mfr.:

Description:
Power Inductors - SMD Ind,3.4x3.1x1.2mm,1uH+/-10%,4.7A,Shd,SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Shielded
1 uH
10 %
4.7 A
34 mOhms
5 A
- 40 C
+ 125 C
59 MHz
Standard
3.4 mm
3.1 mm
1.2 mm
Ferrite
SRP0312
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP0xx Shielded Power Inductors

Bourns SRP0xx Shielded Power Inductors offer a 1.4A to 15.5A heating current range, 1.7A to 25A saturation current range and 10µH maximum inductance. The SRP0xx series features a shielded construction, a very low profile of <2mm and a metal alloy power core. The metal alloy powder core and flat wire means this inductor series is able to provide low core loss, low DC resistance, high current, low buzz noise and excellent temperature stability. Bourns SRP0xx Shielded Power Inductors are ideal for power supplies and DC/DC converters.