SRN6045HA-330M

Bourns
652-SRN6045HA-330M
SRN6045HA-330M

Mfr.:

Description:
Power Inductors - SMD Ind,6x6x4.7mm,33uH+/-20%,1.5A,semi-shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
1.000
Expected 6/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,314 € 3,14 €
0,31 € 7,75 €
0,255 € 25,50 €
0,252 € 63,00 €
0,225 € 112,50 €
Full Reel (Order in multiples of 1000)
0,225 € 225,00 €
0,193 € 386,00 €
0,187 € 935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
33 uH
20 %
1.5 A
211 mOhms
2.2 A
- 55 C
+ 150 C
24
10 MHz
Standard
6 mm
6 mm
4.7 mm
Ferrite
SRN6045HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRN6045HA Semi-Shielded Power Inductors

Bourns SRN6045HA Semi-Shielded Power Inductors offer a 550nH to 100µH inductance range, 6mΩ to 540mΩ resistance range, and up to 14.5A saturation current. These inductors are AEC-Q200 compliant and feature a high operating temperature range of -55°C to +150°C. SRN6045HA inductors have a magnetic epoxy coating to the perimeter of the inductor winding, which provides effective shielding and releases lower magnetic field radiation compared to non-shielded inductors. Bourns SRN6045HA Semi-Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.