SRN3030HA-2R2Y

Bourns
652-SRN3030HA-2R2Y
SRN3030HA-2R2Y

Mfr.:

Description:
Power Inductors - SMD Ind,3x3x3mm,2.2uH+/-30%,2.1A,150C,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.019

Stock:
2.019 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,148 € 1,48 €
Full Reel (Order in multiples of 700)
0,148 € 103,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded
2.2 uH
30 %
- 55 C
+ 155 C
3 mm
3 mm
3 mm
AEC-Q200
SRN3030HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRNx030HA Semi-Shielded Power Inductors

Bourns SRNx030HA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer a 0.47µH to 100µH inductance range and a -55°C to +150°C operating temperature range. These inductors feature semi-shielded construction with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. Bourns SRNx030HA Inductors are ideally suited for DC-DC converters and power supply applications.