SRN3015BTA-R68M

Bourns
652-SRN3015BTA-R68M
SRN3015BTA-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,3x3x1.3mm,0.68uH+/-20%,3.5A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.962

Stock:
3.962 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,268 € 2,68 €
0,221 € 22,10 €
0,217 € 54,25 €
0,20 € 100,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 2000)
0,175 € 350,00 €
0,163 € 652,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi Shielded Power Inductor
3 mm x 3 mm x 1.3 mm
Shielded
680 nH
20 %
3.5 A
28 mOhms
3.8 A
- 55 C
+ 125 C
10
190 MHz
3 mm
3 mm
1.3 mm
Ferrite
SRN3015BTA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504501900
ECCN:
EAR99

SRN301xBTA Semi-shielded Power Inductors

Bourns SRN301xBTA Semi-shielded Power Inductors are automotive-grade inductors with up to 0.46A minimum saturation current and up to 0.65A minimum heating current. These inductors feature a 1mm maximum profile, -55°C to 125°C operating temperature range, and improved product reliability with soldered lead-wire. The SRN310xBTA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in automotive systems, DC-DC converters, consumer electronics, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.