SRN2010TA-180M

Bourns
652-SRN2010TA-180M
SRN2010TA-180M

Mfr.:

Description:
Power Inductors - SMD 18uH 20% 0.34A non-shdSMD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.951

Stock:
1.951 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,20 € 2,00 €
0,165 € 16,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 2000)
0,114 € 228,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
18 uH
20 %
340 mA
1.8 Ohms
450 mA
- 40 C
+ 125 C
35 MHz
Standard
2 mm
1.6 mm
1 mm
Ferrite
AEC-Q200
SRN2010TA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRN Automotive Semi-Shielded Power Inductors

Bourns SRN Automotive Semi-Shielded Power Inductors are AEC-Q200 qualified and designed for automotive applications. These wire-wound inductors provide effective magnetic shielding with lower radiation than non-shielded inductors and offer reduced cost to comparably-sized conventional ferrite shield inductors. The SRN components feature a 470nH to 470µH inductance range with a 5.5mΩ to 10.5Ω maximum DC resistance range while operating from -55°C to +125°C.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.