SRN2010BTA-R68M

Bourns
652-SRN2010BTA-R68M
SRN2010BTA-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x0.9mm,0.68uH+/-20%,3.6A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.740

Stock:
3.740 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,292 € 2,92 €
0,249 € 6,23 €
0,224 € 22,40 €
0,215 € 53,75 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
0,12 € 720,00 €
0,114 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi Shielded Power Inductor
2 mm x 1.6 mm x 0.9 mm
Shielded
680 nH
20 %
3.6 A
60 mOhms
2.5 A
- 55 C
+ 125 C
10
180 MHz
2 mm
1.6 mm
0.9 mm
Ferrite
SRN2010BTA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99