SRN1060-471M

Bourns
652-SRN1060-471M
SRN1060-471M

Mfr.:

Description:
Power Inductors - SMD 470uH 20% SMD 1060

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.234

Stock:
5.234 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,476 € 4,76 €
0,298 € 29,80 €
Full Reel (Order in multiples of 600)
0,298 € 178,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
470 uH
20 %
800 mA
950 mOhms
800 mA
- 40 C
+ 125 C
2 MHz
Standard
10 mm
9.8 mm
6 mm
Ferrite
SRN1060
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

Bourns SRN Semi-shielded Power Inductors - EXPANSION

NEW! Now available in 4 new size options: 3010, 4018, 5020, and 1060.

Bourns SRN Semi-shielded Power Inductors are designed using semi-magnetic shielding technology. Bourns SRN Semi-shielded Power Inductors offer semi-shielded construction with a rated current from 2.35 A to 10 A. Bourns SRN Semi-shielded Power Inductors can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, and LCD displays. Bourns SRN Semi-shielded Power Inductors provide effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. In addition, SRN Semi-shielded Power Inductors offer moderate cost savings to comparable-sized conventional ferrite shield inductors.
Learn More

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.