SRF4530A-101Y

Bourns
652-SRF4530A-101Y
SRF4530A-101Y

Mfr.:

Description:
Common Mode Chokes / Filters Chip inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.492

Stock:
3.492 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,666 € 6,66 €
0,611 € 15,28 €
0,495 € 49,50 €
0,466 € 116,50 €
Full Reel (Order in multiples of 500)
0,40 € 200,00 €
0,355 € 355,00 €
0,344 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
SRF4530A
PCB Mount
SMD/SMT
- 30 %, + 50 %
200 mA
1.5 Ohms
- 55 C
+ 150 C
4.5 mm
3.2 mm
3 mm
AEC-Q200
Reel
Cut Tape
Common Mode Filters
Common Mode Filter
Brand: Bourns
Core Material: Ferrite
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRF High Current Power Inductors

Bourns SRF High Current Power Inductors are designed for automotive and electronic applications and feature an overall inductance range of 0.47µH to 6500µH. These inductors are offered in a comprehensive range of package sizes and current ratings. Bourns SRF High Current Power Inductors include AEC-Q200-qualified variants. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. The modules are also suitable for power line noise countermeasures and electromagnetic interference (EMI) suppression in a variety of electronic devices.  

SRF4530A Common Mode Chip Inductors

Bourns SRF4530A Common Mode Chip Inductors are bifilar wound and constructed with a ferrite drum core. This provides high impedance over a broad frequency range to suppress unwanted EMI signals coming or leaving a system. These compact devices feature a shielded construction and measure 4.5mm x 3.2mm x 3mm. They have an operating temperature range of -55°C to +150°C (temperature rise included). These halogen-free inductors are AEC-Q200 qualified and RoHS compliant. Bourns SRF4530A Common Mode Chip Inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.