SRF2012A-801Y

Bourns
652-SRF2012A-801Y
SRF2012A-801Y

Mfr.:

Description:
Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62.271

Stock:
62.271 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,212 € 2,12 €
0,199 € 4,98 €
0,194 € 19,40 €
0,176 € 44,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 2000)
0,157 € 314,00 €
0,155 € 620,00 €
0,15 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
SRF2012A
PCB Mount
SMD/SMT
800 Ohms
25 %
300 mA
- 40 C
+ 125 C
2 mm x 1.2 mm x 1.2 mm
2 mm
1.2 mm
1.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chip Inductor
Application: Data and Signal Lines, CANbus, Automotive Electronics, Consumer Electronics, Telecom Device
Brand: Bourns
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRF High Current Power Inductors

Bourns SRF High Current Power Inductors are designed for automotive and electronic applications and feature an overall inductance range of 0.47µH to 6500µH. These inductors are offered in a comprehensive range of package sizes and current ratings. Bourns SRF High Current Power Inductors include AEC-Q200-qualified variants. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. The modules are also suitable for power line noise countermeasures and electromagnetic interference (EMI) suppression in a variety of electronic devices.  

SRF2012AA Common Mode Chip Inductors

Bourns SRF2012AA Common Mode Chip Inductors offer current ratings up to 400mA, an impedance range of 67Ω to 360Ω (±25%), a rated voltage of 50VDC, minimum insulation resistance of 10MΩ, and a withstanding voltage of 125VDC. Applications include noise suppression, personal computers, and display panels.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.