SPB1005-R12M

Bourns
652-SPB1005-R12M
SPB1005-R12M

Mfr.:

Description:
Power Inductors - SMD Ind,10.2x7x5mm,120nH+/-20%,53A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.990
Expected 9/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,776 € 7,76 €
0,638 € 63,80 €
0,622 € 155,50 €
0,587 € 293,50 €
Full Reel (Order in multiples of 1000)
0,502 € 502,00 €
0,477 € 954,00 €
0,458 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
120 nH
20 %
53 A
350 uOhms
60 A
- 40 C
+ 125 C
Standard
7 mm
Ferrite
SPB1005
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SPB Shielded Power Bead Inductors

Bourns SPB Shielded Power Bead Inductors feature a high rated current of 43A to 61A, low DC resistance, and shielded construction for low magnetic field radiation. SPB inductors come in multiple footprints and varied inductance ranges. Bourns SPB Shielded Power Bead Inductors are well-suited for applications in multi-phase regulators, power processors, memory modules, servers, storage, data centers, networking systems, and graphic cards.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.