SM8S33A-Q

Bourns
652-SM8S33A-Q
SM8S33A-Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SM8 - A 33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.412

Stock:
2.412
Can Dispatch Immediately
On Order:
2.250
Expected 3/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
1,84 € 18,40 €
1,34 € 134,00 €
Full Reel (Order in multiples of 750)
1,11 € 832,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
33 V
SMD/SMT
36.7 V
DO-218-2
124 A
6.6 kW
- 55 C
+ 175 C
SM8S-Q
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SM8SF-Q Transient Voltage Suppressor Diode

Bourns SM8SF-Q Transient Voltage Suppressor Diode offers a 24 to 36V reverse voltage range and a 7000W maximum peak power dissipation rating. The SM8SF-Q Diode is designed to provide overvoltage protection for sensitive electronics and meets ISO7637-2 and ISO16750-2 requirements. Bourns SM8SF-Q Transient Voltage Suppressor Diode is ideal for high-peak power applications, load switching and lighting, and high-temperature applications. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SM8S-Q Transient Voltage Suppressor Diode

Bourns SM8S-Q Transient Voltage Suppressor Diode features a 16V to 43V voltage range and a 6600W maximum peak power dissipation rating. The SM8S-Q Diode series offers a typical fast response time of less than 1.0 picosecond from 0V to breakdown voltage. Bourns SM8S-Q Transient Voltage Suppressor Diode is ideal for high peak power applications, load switching and lighting, and high-temperature applications.