SF-3812F6000T-2

Bourns
652-SF-3812F6000T-2
SF-3812F6000T-2

Mfr.:

Description:
Surface Mount Fuses 3812 Fast-Acting Tube 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.374
Expected 6/2/2026
15.000
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,91 € 3,91 €
3,61 € 36,10 €
2,99 € 149,50 €
2,76 € 276,00 €
2,49 € 622,50 €
2,29 € 1.145,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
1,88 € 4.700,00 €
1,86 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-3812F-T
Surface Mount Ceramic Fuses
Fast Blow
60 A
250 VAC
100 VDC
100 A, 100 A
3812 (10030 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
900 uOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 3.1 mm
Length: 10.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting SMD Fuse
Width: 3.1 mm
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-3812F-T Fast-Acting SMD Fuses

Bourns SF-3812F-T Fast-Acting SMD Fuses offer a 10A to 40A current range and 250VAC rated voltage with Class 6 ESD classification. The SF-3812F-T series features a ceramic tube design with gold-plated brass end caps. These fuses have a single blow fuse for overcurrent protection and surface-mount packaging for automated assembly. Ideal applications for Bourns SF-3812F-T Fast-Acting SMD Fuses include voltage regulator modules, power supplies, and battery management systems. 

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.