SF-2410FP350T-2

Bourns
652-SF-2410FP350T-2
SF-2410FP350T-2

Mfr.:

Description:
Surface Mount Fuses 2410 Fast-Precision Tube 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,742 € 7,42 €
0,632 € 31,60 €
0,586 € 58,60 €
0,531 € 132,75 €
0,462 € 231,00 €
Full Reel (Order in multiples of 2000)
0,426 € 852,00 €
0,405 € 1.620,00 €
0,381 € 2.286,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
SF-2410FP-T
Surface Mount Ceramic Fuses
Fast Blow
3.5 A
125 VAC
125 VDC
50 A, 50 A, 300 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
29 mOhms
Brand: Bourns
Height: 2.6 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision SMD Fuses
Width: 2.6 mm
Unit Weight: 142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF-2410FP-T Fast Acting Precision SMD Fuses

Bourns SF-2410FP-T Fast Acting Precision SMD Fuses offer a 125VAC voltage rating and 0.06A to 10A current range in an EIA 2410 footprint. The SF-2410FP-T Fuse features a ceramic tube design for fast-acting precision fusing speed applications. This SinglFuse™ series has a single blow fuse for overcurrent protection. It is UL 248-14 listed, RoHS complaint, and halogen free. Bourns SF-2410FP-T Fast Acting Precision SMD Fuses are suitable for notebooks, LCD monitors, PC servers, and power supplies. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.