SF-2410F1500T-2

Bourns
652-SF-2410F1500T-2
SF-2410F1500T-2

Mfr.:

Description:
Surface Mount Fuses 2410 Fast-Acting Tube 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.496

Stock:
6.496 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,49 € 4,90 €
0,407 € 20,35 €
0,375 € 37,50 €
0,337 € 67,40 €
0,31 € 155,00 €
0,286 € 286,00 €
Full Reel (Order in multiples of 2000)
0,252 € 504,00 €
0,237 € 948,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-2410F-T
Surface Mount Ceramic Fuses
Fast Blow
15 A
125 VAC
86 VDC
200 A at 86 VAC, 200 A at 86 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
3 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.6 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting SMD Fuses
Width: 2.6 mm
Unit Weight: 142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ SF-2410F-T Fast Acting SMD Fuses

Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses offer low resistance, 12A to 25A current range, and 125VAC rated voltage. The SF-2410F-T Fuse features an EIA 2410 (6125 metric) footprint and a single blow fuse for overcurrent protection. These fuses utilize a ceramic tube design for fast-acting precision fusing speed applications. Bourns SinglFuse SF-2410F-T Fast Acting SMD Fuses are designed for PC servers, power supplies, and white goods applications. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.