SF-1206S050-2

Bourns
652-SF-1206S050-2
SF-1206S050-2

Mfr.:

Description:
Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.372

Stock:
10.372
Can Dispatch Immediately
On Order:
30.000
Expected 8/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,421 € 4,21 €
0,349 € 17,45 €
0,323 € 32,30 €
0,29 € 72,50 €
0,267 € 133,50 €
Full Reel (Order in multiples of 5000)
0,252 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206S
Surface Mount Fuses
Time Delay / Slow Blow
500 mA
63 VDC
50 A
1206 (3216 metric)
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
596 mOhms
Brand: Bourns
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Slow Blow Surface Mount Fuses
Width: 1.55 mm
Unit Weight: 5,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

Slow Blow Thin Film SMD Fuses

Bourns Slow Blow Thin Film SMD Fuses are time delay switches designed for overcurrent protection and offer a fusing time within 5s at 250% rated current. These thin film fuses feature a miniature footprint and surface-mount packaging for automated assembly. The series is UL248-14 listed and RoHS compliant. Bourns Slow Blow Thin Film SMD Fuses have an operating temperature range of -20°C to 105°C. Applications include portable memory, LCD monitors, cell phones, digital cameras, disk drives, set-top boxes, rechargeable battery packs, and more.