SF-1206HH20M-2

Bourns
652-SF-1206HH20M-2
SF-1206HH20M-2

Mfr.:

Description:
Surface Mount Fuses 20A Single blow fuse 1206 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.092

Stock:
4.092 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,543 € 5,43 €
0,45 € 22,50 €
0,415 € 41,50 €
0,373 € 93,25 €
0,344 € 172,00 €
0,317 € 317,00 €
Full Reel (Order in multiples of 3000)
0,291 € 873,00 €
0,243 € 1.458,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206HH-M
Surface Mount Ceramic Fuses
Medium / Normal Blow
20 A
24 VDC
200 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
2 mOhms
Brand: Bourns
Height: 0.97 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SingleFuse
Type: High Current and High Inrush Multilayer SMD Fuse
Width: 1.6 mm
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SF-1206HH SMD Fuses

Bourns SinglFuse™ SF-1206HH SMD Fuses are high current, high inrush multilayer surface-mount fuses with a rated current range of 10A to 30A and a rated voltage of 24VDC. The series is halogen free, RoHS compliant, and UL 248-14 listed. These single-blow fuses offer overcurrent protection in a 3216 (EIA 1206) footprint and have earned a class 6 ESD classification (HBM). Bourns SF-1206HH SinglFuse SMD Fuses are ideal for smartphones, portable memory, LCD monitors, disk drives, battery packs, industrial controllers, LED lighting, power tools, and more.

High Inrush Current Multilayer SMD Fuses

Bourns High Inrush Current Multilayer SMD Fuses feature a high inrush current withstand capability and effective circuit protection in 0603 and 1206 footprints. These fuses offer a multilayer SMD design, UL 248-14 listing, and surface-mount packaging for automated assembly. This SinglFuse™ family of fuses is offered with current ratings from 1A to 40A and voltage ratings of 24VDC, 32VDC, and 63VDC. Bourns High Inrush Current Multilayer SMD Fuses are ideal for PCs, server farms, portable memory, cell phones, cameras, gaming systems, drones, battery management systems (BMS), industrial controllers, and more.