SF-1206HH1200R-2

Bourns
652-SF-1206HH1200R-2
SF-1206HH1200R-2

Mfr.:

Description:
Surface Mount Fuses 1206 high-current met-foil. 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.999

Stock:
10.999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,726 € 7,26 €
0,672 € 33,60 €
0,616 € 61,60 €
0,574 € 143,50 €
0,518 € 259,00 €
Full Reel (Order in multiples of 3000)
0,396 € 1.188,00 €
0,39 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206HH-R
Surface Mount Ceramic Fuses
Medium / Normal Blow
12 A
50 VAC
50 VDC
100 A, 100 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
3.2 mOhms
Brand: Bourns
Height: 1 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SinglFuse
Type: High Current
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-1206HH-R & SF-1206HHA-R SinglFuse™ SMD Fuses

Bourns SF-1206HH-R and SF-1206HHA-R SinglFuse™ SMD Fuses feature a metal foil chip design for overcurrent protection and an EIA 1206 footprint. The SF-1206HH-R series consists of standard fuses, while the SF-1206HHA-R series fuses are AEC-Q200 compliant. These fuses offer a small chip size with a high current rating of up to 30A and UL 248 compliance. Bourns SF-1206HH-R and SF-1206HHA-R SMD Fuses address the growing need for effective circuit protection in a variety of applications, including automotive, server farms, portable memory, portable electronics, and industrial controllers.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.