SF-1206FP100-2

Bourns
652-SF-1206FP100-2
SF-1206FP100-2

Mfr.:

Description:
Surface Mount Fuses 1A 63V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.890

Stock:
14.890 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,63 € 6,30 €
0,524 € 26,20 €
0,481 € 48,10 €
0,433 € 108,25 €
0,395 € 197,50 €
0,366 € 366,00 €
0,354 € 885,00 €
Full Reel (Order in multiples of 5000)
0,317 € 1.585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206FP
Surface Mount Fuses
Fast Blow
1 A
63 VDC
50 A
1206 (3216 metric)
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
145.5 mOhms
Brand: Bourns
Height: 0.6 mm
Length: 3.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision Surface Mount Fuses
Width: 1.5 mm
Unit Weight: 5,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Precision Fast-Acting Thin Film Fuses

Bourns Precision Fast-Acting Thin Film Fuses are fast-acting precision surface-mount fuses designed for overcurrent protection. These Bourns fuses feature surface-mount packaging for automated assembly and have a miniature footprint. The precision fast-acting fuses exhibit a fusing time of 5 seconds at 200% rated current and operate within a -20°C to +105°C temperature range. Typical applications include PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.