SF-1206F250-2

Bourns
652-SF-1206F250-2
SF-1206F250-2

Mfr.:

Description:
Surface Mount Fuses 2.5A Fast Acting 1206 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.732

Stock:
17.732 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,393 € 3,93 €
0,379 € 18,95 €
0,364 € 36,40 €
0,314 € 78,50 €
0,289 € 144,50 €
0,274 € 274,00 €
0,264 € 660,00 €
Full Reel (Order in multiples of 5000)
0,218 € 1.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206F
Surface Mount Fuses
Fast Blow
2.5 A
32 VDC
50 A
1206 (3216 metric)
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
32 mOhms
Brand: Bourns
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Surface Mount Fuses
Width: 1.55 mm
Unit Weight: 5,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Fast Acting Thin Film SMD Fuses

Bourns Fast Acting Thin Film SMD Fuses offer a fusing time within 1 minute at 200% rated current and a miniature footprint. The surface-mount packaging is suitable for automated assembly. The series operates in a temperature range of -20°C to +105°C. Bourns Fast Acting Thin Film SMD Fuses are UL 248-14 listed and RoHS compliant.  Typical applications include battery chargers, digital cameras, disk drives, LCD monitors, cell phones, set-top boxes, industrial controllers, and more.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.