SF-0603S150-2

Bourns
652-SF-0603S150-2
SF-0603S150-2

Mfr.:

Description:
Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.648

Stock:
7.648
Can Dispatch Immediately
On Order:
15.000
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,626 € 6,26 €
0,524 € 26,20 €
0,483 € 48,30 €
0,434 € 108,50 €
0,401 € 200,50 €
0,382 € 382,00 €
0,354 € 885,00 €
Full Reel (Order in multiples of 5000)
0,262 € 1.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603S
Surface Mount Fuses
Time Delay / Slow Blow
1.5 A
35 VAC
32 VDC
50 A, 50 A
0603 (1608 metric)
- 20 C
+ 120 C
Reel
Cut Tape
MouseReel
42 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.45 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Slow Blow Thin Film Chip Surface Mount Fuse
Width: 0.8 mm
Unit Weight: 1,318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99