SF-0603FP300F-2

Bourns
652-SF-0603FP300F-2
SF-0603FP300F-2

Mfr.:

Description:
Surface Mount Fuses 3A Fast Act Prec 0603 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.320

Stock:
3.320 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,676 € 6,76 €
0,562 € 28,10 €
0,519 € 51,90 €
0,454 € 113,50 €
0,42 € 210,00 €
0,387 € 387,00 €
0,372 € 930,00 €
0,31 € 1.550,00 €
Full Reel (Order in multiples of 8000)
0,31 € 2.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603FP-F
Surface Mount Fuses
Fast Blow
3 A
35 VAC
35 VDC
35 A, 35 A
0603 (1608 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
17.6 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.3 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 8000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision Surface Mount Fuses
Width: 0.81 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.