SF-0402S150M-2

Bourns
652-SF-0402S150M-2
SF-0402S150M-2

Mfr.:

Description:
Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.856

Stock:
14.856 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,699 € 6,99 €
0,581 € 29,05 €
0,53 € 53,00 €
0,478 € 119,50 €
0,443 € 221,50 €
0,409 € 409,00 €
0,396 € 990,00 €
0,344 € 1.720,00 €
Full Reel (Order in multiples of 10000)
0,344 € 3.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0402SxxxM
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
1.5 A
24 VDC
35 A
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
56 mOhms
Brand: Bourns
Height: 0.51 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Tradename: SinglFuse
Type: Multilayer SMD Fuse
Width: 0.51 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SinglFuse™ Slow-Blow Multilayer SMD Fuses

Bourns SinglFuse™ Slow-Blow Multilayer SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprint sizes. The fuses are available in current ratings from 0.50A to 8A, providing protection over a wide range of overcurrent events. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses that allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-0402SxM SinglFuse™ Multilayer SMD Fuses

Bourns SF-0402SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses feature a 1005 (EIA 0402) miniature footprint with a rated current of 500mA to 4A and a rated voltage of 24VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Bourns SF-0402SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses are ideal for applications such as PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.