SF-0402FP300F-2

Bourns
652-SF-0402FP300F-2
SF-0402FP300F-2

Mfr.:

Description:
Surface Mount Fuses 3A 35V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,355 € 14.200,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0402FP-F
Surface Mount Fuses
Fast Blow
3 A
35 VDC
35 A
0402 (1005 metric)
- 55 C
+ 90 C
Reel
20 Ohms
Brand: Bourns
Height: 0.35 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 20000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision Surface Mount Fuse
Width: 0.52 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.