SDR0805-820K
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 82uH 10% SMD 0805
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,49 € | 0,49 € | |
| 0,417 € | 4,17 € | |
| 0,383 € | 9,58 € | |
| 0,31 € | 31,00 € | |
| 0,292 € | 73,00 € | |
| 0,257 € | 128,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,218 € | 218,00 € | |
| 0,215 € | 1.075,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5