SDR0302-4R7ML

Bourns
652-SDR0302-4R7ML
SDR0302-4R7ML

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% SMD 0302

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.514

Stock:
1.514
Can Dispatch Immediately
On Order:
2.000
Expected 7/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,312 € 3,12 €
0,257 € 25,70 €
0,25 € 125,00 €
0,21 € 210,00 €
Full Reel (Order in multiples of 2000)
0,186 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
4.7 uH
20 %
1.2 A
150 mOhms
1.35 A
- 40 C
+ 125 C
18
45 MHz
Standard
2.5 mm
3 mm
Ferrite
SDR0302
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SDR SMD Power Inductors

Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.