SDC0ABB

Bourns
652-SDC0ABB
SDC0ABB

Mfr.:

Description:
Thermal Cut-offs TCO, High Current, SMD, 120C, Self Hold AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
2,00 € 20,00 €
1,62 € 40,50 €
1,37 € 137,00 €
1,33 € 332,50 €
1,13 € 565,00 €
0,998 € 998,00 €
0,92 € 1.840,00 €
Full Reel (Order in multiples of 4000)
0,917 € 3.668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
8 A
+ 120 C
28 VDC / 8 A, 100 cycles
8 V
4 mOhms
35 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Cut Tape
MouseReel
Brand: Bourns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Thermal Cutoff Devices
Product Type: Thermal Cutoffs
Reset Temperature: + 40 C
Factory Pack Quantity: 4000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.