SDA5ABB

Bourns
652-SDA5ABB
SDA5ABB

Mfr.:

Description:
Thermal Cut-offs TCO, High Current, SMD, 105C, Self Hold AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,917 € 3.668,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
8 A
+ 105 C
28 VDC / 8 A, 100 cycles
8 V
4 mOhms
35 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Thermal Cutoff Devices
Product Type: Thermal Cutoffs
Reset Temperature: + 40 C
Factory Pack Quantity: 4000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99