S2-1K5F1

Bourns
652-S2-1K5F1
S2-1K5F1

Mfr.:

Description:
Wirewound Resistors - SMD S-2 1.5K 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,748 € 1.496,00 €
0,679 € 2.716,00 €
0,676 € 5.408,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  
1.5 kOhms
1 W
1 %
2615
+ 275 C
- 55 C
6639
SSL
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 3.2 mm
Length: 6.6 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

S & SL Surface Mount Wirewound Resistors

Bourns S and SL Surface Mount Wirewound Resistors with excellent surge handling capability are designed to meet flame-resistant standards as per UL 94V-0 rating. These resistors are available in 0.5W to 4W power ratings and 0.005kΩ to 50kΩ resistance range. The S and SL resistors feature ±20PPM/°C Temperature Coefficient of Resistance (TCR). These resistors are RoHS compliant and the SN type resistors are available in non-inductive winding options. The S and SL resistors are used in applications such as smart meters, solar inverters, capacitor recharge/discharge circuits, and motor drives.