RTDW3N-100RF8

Bourns
652-RTDW3N-100RF8
RTDW3N-100RF8

Mfr.:

Description:
Board Mount Temperature Sensors TRTDW-3NI 100 OHM 1% 6000PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Temperature Sensors
RoHS:  
0 C
+ 100 C
PCB Mount
Bulk
Brand: Bourns
Product: Wirewound Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Series: RTDW
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Precision Wirewound Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTDW Precision Wirewound Temperature Sensors

Bourns RTDW Precision Wirewound Temperature Sensors (formerly Riedon™) are designed for applications requiring accurate temperature measurement and stable resistance over time. These Bourns sensors deliver exceptional performance with a resistance tolerance of ±1% or ±5% for precise readings and a temperature coefficient of resistance (TCR) up to ±6000ppm/°C. Built with an all-welded design and flame-/moisture-resistant encapsulation, the RTDW sensors ensure durability and reliability in harsh environments. Standard resistance values include 100Ω, 500Ω, and 1KΩ at +25°C. The sensors operate within a temperature range of 0°C to +100°C and feature a response time of approximately 40 seconds for 50% and 100 seconds for 90% in still air. These sensors maintain excellent stability at less than 100ppm/°C per year and use matte tin plating over copper terminations, compliant with MIL-STD-202 soldering requirements.