RSN-500-100B-S

Bourns
652-RSN-500-100B-S
RSN-500-100B-S

Mfr.:

Description:
Planar Resistors - Chassis Mount RSN-500 100mV 0.1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 24   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,79 € 954,96 €
39,61 € 4.119,44 €
39,58 € 10.132,48 €
504 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Planar Resistors - Chassis Mount
RoHS:  
200 uOhms
100 mV
0.1 %
Screw
152.4 mm
31.75 mm
41.4 mm
DC Ammeter Shunt
- 30 C
+ 70 C
RSN
Bulk
Application: Power Converters, Power Supplies
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 8
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
ECCN:
EAR99