RSN-100-100B-S

Bourns
652-RSN-100-100B-S
RSN-100-100B-S

Mfr.:

Description:
Planar Resistors - Chassis Mount RSN-100 100mV 0.1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,64 € 51,64 €
44,51 € 356,08 €
37,99 € 911,76 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Planar Resistors - Chassis Mount
RoHS:  
1 mOhms
100 mV
0.1 %
Screw
152.4 mm
31.75 mm
35.05 mm
DC Ammeter Shunt
- 30 C
+ 70 C
RSN
Bulk
Application: Power Converters, Power Supplies
Brand: Bourns
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 8
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.