RSA-20-100-S

Bourns
652-RSA-20-100-S
RSA-20-100-S

Mfr.:

Description:
Planar Resistors - Chassis Mount RSA-20 100mV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 84   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,54 € 2.229,36 €
26,43 € 3.330,18 €
26,31 € 6.630,12 €
504 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Planar Resistors - Chassis Mount
RoHS:  
5 mOhms
100 mV
0.25 %
Screw
50.8 mm
31.8 mm
43.2 mm
Precision Current Sensor
- 40 C
+ 60 C
RSA
Bulk
Application: Battery Chargers, Solar Generators
Brand: Bourns
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 36
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.