RLB0913-151K

Bourns
652-RLB0913-151K
RLB0913-151K

Mfr.:

Description:
Power Inductors - Leaded 150uH 10% 1A Non-SHLD 8.5x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,477 € 4,77 €
0,417 € 10,43 €
0,371 € 37,10 €
0,348 € 69,60 €
0,337 € 202,20 €
0,329 € 329,00 €
0,298 € 774,80 €
0,294 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
8.5 mm x 12.5 mm
Unshielded
150 uH
10 %
1 A
370 mOhms
750 mA
- 55 C
+ 125 C
20
3.2 MHz
Standard
PCB Mount
12.5 mm
8.5 mm
Ferrite
RLB
Tray
Brand: Bourns
Core Type: Wirewound
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Unit Weight: 1,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLB0913 Radial Leaded Non-Shielded Inductors

Bourns RLB0913 Radial Leaded Non-Shielded Inductors feature fixed lead spacing and shrink tubing protected winding. RLB0913 inductors offer high saturation current up to 10A and an inductance range of 1µH to 100mH. These Bourns radial leaded inductors are ideal for use in DC/DC converters, power supplies, output chokes, and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.