RLB0912-6R8ML

Bourns
652-RLB0912-6R8ML
RLB0912-6R8ML

Mfr.:

Description:
Power Inductors - Leaded 6.8uH 20% 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,264 € 2,64 €
0,23 € 5,75 €
0,205 € 20,50 €
0,193 € 38,60 €
0,186 € 111,60 €
0,171 € 171,00 €
0,16 € 416,00 €
0,158 € 790,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
6.8 uH
20 %
2.5 A
28 mOhms
- 20 C
+ 80 C
60
33 MHz
Standard
PCB Mount
10 mm
8.7 mm
Ferrite
RLB
Bulk
Application: RF
Brand: Bourns
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        

BOURNS MODEL RLB0912 SERIES PACKAGING QUANTITY CHANGE

BOURNS has announced that starting July 1, 2009 the packaging
quantity of Model RLB0912 will be changed from 300 to 200.
The MOQ will remain 600. There is no impact on form, fit,
function, or reliability. Please see the attached list of
affected part numbers.

MOUSER PART NUMBER
652-RLB0912-100K
652-RLB0912-100KL
652-RLB0912-101K
652-RLB0912-101KL
652-RLB0912-102K
652-RLB0912-102KL
652-RLB0912-150K
652-RLB0912-150KL
652-RLB0912-151K
652-RLB0912-151KL
652-RLB0912-1R5M
652-RLB0912-1R5ML
652-RLB0912-220K
652-RLB0912-220KL
652-RLB0912-221K
652-RLB0912-221KL
652-RLB0912-2R2M
652-RLB0912-2R2ML
652-RLB0912-330K
652-RLB0912-330KL
652-RLB0912-331K
652-RLB0912-331KL
652-RLB0912-3R3M
652-RLB0912-3R3ML
652-RLB0912-470K
652-RLB0912-470KL
652-RLB0912-471K
652-RLB0912-471KL
652-RLB0912-4R7M
652-RLB0912-4R7ML
652-RLB0912-680K
652-RLB0912-680KL
652-RLB0912-681K
652-RLB0912-681KL
652-RLB0912-6R8M
652-RLB0912-6R8ML

For more information, please contact a Mouser Technical Sales
Representative.


5-0509-18

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.