RJ26FW103

Bourns
652-RJ26FW103
RJ26FW103

Mfr.:

Description:
Trimmer Resistors - Through Hole 10K 1/4" 10% MultiTurn Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
200
Expected 6/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: N
REACH - SVHC:
RJ26
PC Pin
Multiturn
12 Turn
10 kOhms
250 mW (1/4 W)
200 V
10 %
100 PPM / C
- 65 C
+ 150 C
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Element Type: Cermet
Height: 6.35 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: Trimmer Resistors - Multi-Turn
Width: 4.32 mm
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

Hi-Reliability MIL Trimpot Trimming Potentiometers

Bourns Hi-Reliability MIL Trimpot® Trimming Potentiometers offer a surface-mount 4mm square design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. MIL Trimpot potentiometers are sealed to withstand board wash processing and feature a pick-and-place centering design with flush adjustment. These potentiometers meet various military specifications, depending on the model, including MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035. Bourns Hi-Reliability MIL Trimpot Trimming Potentiometers offer a 10Ω to 1MΩ resistance range, 500VDC insulation resistance, 200 cycles of rotational life, and temperature tolerance up to +150°C.